Male Coupler Connector Minus 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4CMC6DI

DigiKey Part Number
956-1005-ND
Manufacturer
Manufacturer Product Number
H4CMC6DI
Description
CONN MALE COUPLER MINUS 10AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Coupler Connector Minus 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Male Coupler
Coded, Keyed
Minus
Features
10 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,72100 Kč467,21 Kč
2543,79360 Kč1 094,84 Kč
5041,69780 Kč2 084,89 Kč
10039,70510 Kč3 970,51 Kč
25037,21768 Kč9 304,42 Kč
50035,44084 Kč17 720,42 Kč
1 00033,74988 Kč33 749,88 Kč
2 50031,63828 Kč79 095,70 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč