Female Coupler Connector Plus 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Coupler Connector Plus 10 AWG
H4CFC6DM
H4CFC6DM

H4CFC6DM

DigiKey Part Number
956-1064-ND
Manufacturer
Manufacturer Product Number
H4CFC6DM
Description
CONN FMALE COUPLER PLUS 10AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Coupler Connector Plus 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Female Coupler
Coded, Keyed
Plus
Features
10 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 056
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,92800 Kč519,28 Kč
2548,67320 Kč1 216,83 Kč
5046,34680 Kč2 317,34 Kč
10044,13360 Kč4 413,36 Kč
25041,36940 Kč10 342,35 Kč
50039,39518 Kč19 697,59 Kč
1 00037,51545 Kč37 515,45 Kč
2 50035,16854 Kč87 921,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč