
H4CMC6DM | |
|---|---|
DigiKey Part Number | H4CMC6DM-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC6DM |
Description | CONN MALE COUPLER MINUS 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 38,80860 Kč | 1 940,43 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 250 | 34,64084 Kč | 8 660,21 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 500 | 29,44760 Kč | 73 619,00 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |










