
H4CFC6DI | |
|---|---|
DigiKey Part Number | 956-1004-ND |
Manufacturer | |
Manufacturer Product Number | H4CFC6DI |
Description | CONN FMALE COUPLER PLUS 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 52,03320 Kč | 1 300,83 Kč |
| 50 | 49,54260 Kč | 2 477,13 Kč |
| 100 | 47,17620 Kč | 4 717,62 Kč |
| 250 | 44,22180 Kč | 11 055,45 Kč |
| 500 | 42,11064 Kč | 21 055,32 Kč |
| 1 000 | 40,10177 Kč | 40 101,77 Kč |
| 2 500 | 37,59297 Kč | 93 982,43 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |



