Male Coupler Connector Plus 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4SMM6DM

DigiKey Part Number
956-H4SMM6DM-ND
Manufacturer
Manufacturer Product Number
H4SMM6DM
Description
MALE H4 PLUS BULKHEAD CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Coupler Connector Plus 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Amphenol Industrial Operations
Type
Male Coupler
Series
Coded, Keyed
Plus
Packaging
Bulk
Features
10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,45000 Kč414,50 Kč
2538,85480 Kč971,37 Kč
5036,99420 Kč1 849,71 Kč
10035,22830 Kč3 522,83 Kč
40031,94373 Kč12 777,49 Kč
80030,41928 Kč24 335,42 Kč
1 20029,56168 Kč35 474,02 Kč
2 80027,84732 Kč77 972,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč