Male Coupler Connector Plus 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4SMM4DM

DigiKey Part Number
956-H4SMM4DM-ND
Manufacturer
Manufacturer Product Number
H4SMM4DM
Description
MALE H4 PLUS BULKHEAD CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Coupler Connector Plus 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Amphenol Industrial Operations
Type
Male Coupler
Series
Coded, Keyed
Plus
Packaging
Bulk
Features
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1039,89600 Kč398,96 Kč
2537,38480 Kč934,62 Kč
5035,59580 Kč1 779,79 Kč
10033,89710 Kč3 389,71 Kč
40030,73635 Kč12 294,54 Kč
80029,26964 Kč23 415,71 Kč
1 20028,44424 Kč34 133,09 Kč
2 80026,79472 Kč75 025,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč