
8655DMCT1B13KLF | |
|---|---|
DigiKey Part Number | 609-8655DMCT1B13KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655DMCT1B13KLF |
Description | DSUB METAL HOOD 37-6560-0217-34 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655DMCT1B13KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 199,66380 Kč | 9 983,19 Kč |
| Unit Price without VAT: | 199,66380 Kč |
|---|---|
| Unit Price with VAT: | 241,59320 Kč |












