
8655MH3701BKLF | |
|---|---|
DigiKey Part Number | 609-6101-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH3701BKLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH3701BKLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 200,86700 Kč | 2 008,67 Kč |
| 25 | 188,28480 Kč | 4 707,12 Kč |
| 50 | 179,29360 Kč | 8 964,68 Kč |
| 100 | 170,73680 Kč | 17 073,68 Kč |
| 300 | 158,00927 Kč | 47 402,78 Kč |
| 500 | 152,42070 Kč | 76 210,35 Kč |
| 1 000 | 145,15392 Kč | 145 153,92 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |








