Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110074 | |
|---|---|
DigiKey Part Number | 1731110074-ND |
Manufacturer | |
Manufacturer Product Number | 1731110074 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110074 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040102 | Molex | 0 | WM12509-ND | 299,85000 Kč | Parametric Equivalent |
| 1731110065 | Molex | 0 | WM16654-ND | 258,07000 Kč | Parametric Equivalent |
| 1731110084 | Molex | 17 | 1731110084-ND | 340,59000 Kč | Parametric Equivalent |
| 09670370322 | HARTING | 0 | 09670370322-ND | 683,10700 Kč | Parametric Equivalent |
| 165X02639X | Amphenol CONEC | 0 | 165X02639X-ND | 235,56267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 247,57060 Kč | 12 378,53 Kč |
| Unit Price without VAT: | 247,57060 Kč |
|---|---|
| Unit Price with VAT: | 299,56043 Kč |











