
62684-452100AHLF | |
|---|---|
DigiKey Part Number | 609-62684-452100AHLFTR-ND - Tape & Reel (TR) 609-62684-452100AHLFCT-ND - Cut Tape (CT) 609-62684-452100AHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-452100AHLF |
Description | CONN FPC TOP 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-452100AHLF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-45S-0.5SH(55) | Hirose Electric Co Ltd | 1 229 | HFJ145CT-ND | 2,58000 Kč | Similar |
| FH12S-45S-0.5SH(55) | Hirose Electric Co Ltd | 256 | HFA145CT-ND | 2,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,62400 Kč | 315,60 Kč |
| 50 | 12,01500 Kč | 600,75 Kč |
| 100 | 11,44180 Kč | 1 144,18 Kč |
| 250 | 10,72408 Kč | 2 681,02 Kč |
| 500 | 10,21216 Kč | 5 106,08 Kč |
| 1 000 | 9,72417 Kč | 9 724,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,81806 Kč | 35 272,24 Kč |
| 8 000 | 8,39736 Kč | 67 178,88 Kč |
| 12 000 | 8,16070 Kč | 97 928,40 Kč |
| 20 000 | 7,87208 Kč | 157 441,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |








