
10179753-00011LF | |
|---|---|
DigiKey Part Number | 609-10179753-00011LFTR-ND - Tape & Reel (TR) 609-10179753-00011LFCT-ND - Cut Tape (CT) 609-10179753-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10179753-00011LF |
Description | TYPE C 6PIN SMT-10179753-00011LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IPX7 - Waterproof |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,84500 Kč | 308,45 Kč |
| 25 | 28,90560 Kč | 722,64 Kč |
| 50 | 27,52500 Kč | 1 376,25 Kč |
| 100 | 26,20910 Kč | 2 620,91 Kč |
| 250 | 24,56696 Kč | 6 141,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,09468 Kč | 13 856,81 Kč |
| 1 200 | 21,99248 Kč | 26 390,98 Kč |
| 1 800 | 21,37248 Kč | 38 470,46 Kč |
| 3 000 | 20,61629 Kč | 61 848,87 Kč |
| 4 200 | 20,13300 Kč | 84 558,60 Kč |
| 6 000 | 19,63316 Kč | 117 798,96 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |








