
54-00285 | |
|---|---|
DigiKey Part Number | 839-54-00285TR-ND - Tape & Reel (TR) 839-54-00285CT-ND - Cut Tape (CT) 839-54-00285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00285 |
Description | CONN RCPT USB2.0 TYPEC SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 39,39683 Kč | 23 638,10 Kč |
| 1 200 | 37,51707 Kč | 45 020,48 Kč |
| 1 800 | 36,45989 Kč | 65 627,80 Kč |
| 3 000 | 35,17027 Kč | 105 510,81 Kč |
| 4 200 | 34,34613 Kč | 144 253,75 Kč |
| 6 000 | 33,49378 Kč | 200 962,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 53,78300 Kč | 537,83 Kč |
| 25 | 50,40200 Kč | 1 260,05 Kč |
| 50 | 47,99400 Kč | 2 399,70 Kč |
| 100 | 45,70380 Kč | 4 570,38 Kč |
| 250 | 42,84012 Kč | 10 710,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 60,81300 Kč | 608,13 Kč |
| 25 | 57,59280 Kč | 1 439,82 Kč |
| 50 | 56,25400 Kč | 2 812,70 Kč |
| 100 | 53,57650 Kč | 5 357,65 Kč |
| 250 | 46,87920 Kč | 11 719,80 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |







