
LWP-C108D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LWP-C108D-007-J-19TR-ND - Tape & Reel (TR) 5149-LWP-C108D-007-J-19CT-ND - Cut Tape (CT) 5149-LWP-C108D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C108D-007-J-19 |
Description | USB TYPE C POWER ONLY 6P IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 26,38200 Kč | 659,55 Kč |
| 50 | 25,12200 Kč | 1 256,10 Kč |
| 100 | 23,92300 Kč | 2 392,30 Kč |
| 250 | 22,42252 Kč | 5 605,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,44216 Kč | 14 309,51 Kč |
| 1 400 | 19,46664 Kč | 27 253,30 Kč |
| 2 100 | 18,91770 Kč | 39 727,17 Kč |
| 3 500 | 18,24852 Kč | 63 869,82 Kč |
| 4 900 | 17,82066 Kč | 87 321,23 Kč |
| 7 000 | 17,37833 Kč | 121 648,31 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




