
UJC-H-G-MSMT-P6-TR-65 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-MSMT-P6-TR-65TR-ND - Tape & Reel (TR) 2223-UJC-H-G-MSMT-P6-TR-65CT-ND - Cut Tape (CT) 2223-UJC-H-G-MSMT-P6-TR-65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-MSMT-P6-TR-65 |
Description | CONN RCPT TYPE C 24POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-MSMT-P6-TR-65 Models |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features 3.0µ" Finish Thickness |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 19,30400 Kč | 482,60 Kč |
| 50 | 18,38200 Kč | 919,10 Kč |
| 100 | 17,50400 Kč | 1 750,40 Kč |
| 250 | 16,40744 Kč | 4 101,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,11424 Kč | 12 091,39 Kč |
| 1 600 | 14,39277 Kč | 23 028,43 Kč |
| 2 400 | 13,98692 Kč | 33 568,61 Kč |
| 4 000 | 13,49200 Kč | 53 968,00 Kč |
| 5 600 | 13,17565 Kč | 73 783,64 Kč |
| 8 000 | 12,84850 Kč | 102 788,00 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



