


PTSLR06036V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V300TR-ND - Tape & Reel (TR) 283-PTSLR06036V300CT-ND - Cut Tape (CT) 283-PTSLR06036V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V300 |
Description | PTC RESET FUSE 3A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTSLR06036V300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,15600 Kč | 45,78 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 50 | 7,01340 Kč | 350,67 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,36792 Kč | 2 683,96 Kč |
| 1 000 | 4,95007 Kč | 4 950,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34988 Kč | 13 049,64 Kč |
| 6 000 | 4,00659 Kč | 24 039,54 Kč |
| 9 000 | 3,81741 Kč | 34 356,69 Kč |
| 15 000 | 3,59048 Kč | 53 857,20 Kč |
| 21 000 | 3,44765 Kč | 72 400,65 Kč |
| 30 000 | 3,39485 Kč | 101 845,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






