


UJC-H-G1-SMT-P6-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G1-SMT-P6-TR-67TR-ND - Tape & Reel (TR) 2223-UJC-H-G1-SMT-P6-TR-67CT-ND - Cut Tape (CT) 2223-UJC-H-G1-SMT-P6-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G1-SMT-P6-TR-67 |
Description | USB JACK, TYPE C, POWER ONLY, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G1-SMT-P6-TR-67 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS301) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide; Power Only, No Data |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,42800 Kč | 304,28 Kč |
| 25 | 28,51360 Kč | 712,84 Kč |
| 50 | 27,15380 Kč | 1 357,69 Kč |
| 100 | 25,85460 Kč | 2 585,46 Kč |
| 250 | 24,23576 Kč | 6 058,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,78325 Kč | 13 669,95 Kč |
| 1 200 | 21,69580 Kč | 26 034,96 Kč |
| 1 800 | 21,08398 Kč | 37 951,16 Kč |
| 3 000 | 20,33814 Kč | 61 014,42 Kč |
| 4 200 | 19,86139 Kč | 83 417,84 Kč |
| 6 000 | 19,36823 Kč | 116 209,38 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |


