



RJSSE5380 | |
|---|---|
DigiKey Part Number | 664-RJSSE5380-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE5380 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE5380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,12000 Kč | 48,12 Kč |
| 10 | 40,91000 Kč | 409,10 Kč |
| 25 | 38,33560 Kč | 958,39 Kč |
| 50 | 36,50240 Kč | 1 825,12 Kč |
| 100 | 34,75900 Kč | 3 475,90 Kč |
| 300 | 32,16500 Kč | 9 649,50 Kč |
| 500 | 31,02628 Kč | 15 513,14 Kč |
| 1 000 | 29,54590 Kč | 29 545,90 Kč |
| 2 500 | 27,69707 Kč | 69 242,68 Kč |
| Unit Price without VAT: | 48,12000 Kč |
|---|---|
| Unit Price with VAT: | 58,22520 Kč |











