36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
2149027-1
2149027-1

2149027-1

DigiKey Part Number
A104065-ND
Manufacturer
Manufacturer Product Number
2149027-1
Description
CONN MIN 2.0 SAS RCP CAGE 36P RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2149027-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage
Connector Type
SAS, Mini 2.0
Number of Positions
36
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,56000 Kč491,56 Kč
10417,79700 Kč4 177,97 Kč
40378,86700 Kč15 154,68 Kč
80360,79025 Kč28 863,22 Kč
120350,62283 Kč42 074,74 Kč
280330,29704 Kč92 483,17 Kč
520316,20081 Kč164 424,42 Kč
Manufacturers Standard Package
Unit Price without VAT:491,56000 Kč
Unit Price with VAT:594,78760 Kč