


CMS2-1-R | |
|---|---|
DigiKey Part Number | 283-CMS2-1-RTR-ND - Tape & Reel (TR) 283-CMS2-1-RCT-ND - Cut Tape (CT) 283-CMS2-1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-1-R |
Description | CMC 25UH 5.35A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.35A DCR 5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 5.35A | |
DC Resistance (DCR) (Max) | 5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 62,97300 Kč | 629,73 Kč |
| 25 | 58,25680 Kč | 1 456,42 Kč |
| 50 | 54,92660 Kč | 2 746,33 Kč |
| 100 | 51,79160 Kč | 5 179,16 Kč |
| 250 | 50,76056 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,60765 Kč | 36 486,12 Kč |
| 1 600 | 43,01781 Kč | 68 828,50 Kč |
| 2 400 | 41,57394 Kč | 99 777,46 Kč |
| 4 000 | 41,47105 Kč | 165 884,20 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |










