
FI-RE41S-VF | |
|---|---|
DigiKey Part Number | 670-1204-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE41S-VF |
Description | CONN RCPT 41POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-RE41S-VF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Height 0.183" (4.65mm) |
Packaging Tray | Operating Temperature -40°C ~ 80°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Blade Socket | Mated Stacking Heights 10.1mm, 16.1mm |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-RE41S-VF-R1300 | JAE Electronics | 1 326 | 670-2388-1-ND | 57,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,70600 Kč | 957,06 Kč |
| 100 | 81,34060 Kč | 8 134,06 Kč |
| 500 | 72,61134 Kč | 36 305,67 Kč |
| 1 300 | 67,88096 Kč | 88 245,25 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |












