Similar
Similar





THM 10-2412WI | |
|---|---|
DigiKey Part Number | 1951-2276-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2412WI |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2412WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 830mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-2412SRW/H2/A/M | Recom Power | 15 | 945-2484-ND | 36,50000 Kč | Similar |
| REM10-2412SW/A | Recom Power | 21 | 945-2241-ND | 78,43000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,38000 Kč | 1 335,38 Kč |
| 5 | 1 285,57400 Kč | 6 427,87 Kč |
| 10 | 1 264,69800 Kč | 12 646,98 Kč |
| 30 | 1 232,24733 Kč | 36 967,42 Kč |
| 50 | 1 217,42320 Kč | 60 871,16 Kč |
| 100 | 1 197,56870 Kč | 119 756,87 Kč |
| Unit Price without VAT: | 1 335,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,80980 Kč |






