
SN74LVC3G07MDCUREP | |
|---|---|
DigiKey Part Number | 296-23953-2-ND - Tape & Reel (TR) 296-23953-1-ND - Cut Tape (CT) 296-23953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07MDCUREP |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07MDCUREP Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 100 | 35,20520 Kč | 3 520,52 Kč |
| 250 | 33,57244 Kč | 8 393,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,01195 Kč | 90 035,85 Kč |
| 6 000 | 29,43794 Kč | 176 627,64 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











