Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L717DC37PV | |
|---|---|
DigiKey Part Number | L717DC37PV-ND |
Manufacturer | |
Manufacturer Product Number | L717DC37PV |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DC37PV Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654616713 | HARTING | 33 | 1195-2496-ND | 243,59000 Kč | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | 169,20060 Kč | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | 321,81700 Kč | Similar |
| 172-037-112R001 | NorComp Inc. | 0 | 1537MNA-ND | 0,00000 Kč | Similar |
| 172-037-112R011 | NorComp Inc. | 0 | 2537MA-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 189,54415 Kč | 37 908,83 Kč |
| Unit Price without VAT: | 189,54415 Kč |
|---|---|
| Unit Price with VAT: | 229,34842 Kč |

















