
GSB443133HR | |
|---|---|
DigiKey Part Number | GSB443133HRTR-ND - Tape & Reel (TR) GSB443133HRCT-ND - Cut Tape (CT) GSB443133HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB443133HR |
Description | CONN RCPT USB3.1 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB443133HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Solder Retention |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 5000 |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 10 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 25 | 24,68520 Kč | 617,13 Kč |
| 50 | 23,50520 Kč | 1 175,26 Kč |
| 100 | 22,37970 Kč | 2 237,97 Kč |
| 250 | 20,97784 Kč | 5 244,46 Kč |
| 500 | 19,97582 Kč | 9 987,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,48580 Kč | 27 728,70 Kč |
| 3 000 | 17,60388 Kč | 52 811,64 Kč |
| 4 500 | 17,10777 Kč | 76 984,96 Kč |
| 7 500 | 16,50275 Kč | 123 770,62 Kč |
| 10 500 | 16,11598 Kč | 169 217,79 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











