
ADM3055EBRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM3055EBRIZ-RLTR-ND - Tape & Reel (TR) 505-ADM3055EBRIZ-RLCT-ND - Cut Tape (CT) 505-ADM3055EBRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3055EBRIZ-RL |
Description | IC TRANSCEIVER 1/1 20SOICIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3055EBRIZ-RL Models |
Category | Data Rate 12Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 0.5V ~ 6V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Transceiver, Isolated | Supplier Device Package 20-SOIC-IC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 10 | 284,52300 Kč | 2 845,23 Kč |
| 25 | 266,00280 Kč | 6 650,07 Kč |
| 100 | 247,05620 Kč | 24 705,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 225,27326 Kč | 225 273,26 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |















