
ADM3057EBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM3057EBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADM3057EBRWZ-RLCT-ND - Cut Tape (CT) 505-ADM3057EBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3057EBRWZ-RL |
Description | IC TRANSCEIVER 1/1 20SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3057EBRWZ-RL Models |
Category | Data Rate 12Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 0.5V ~ 6V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Transceiver, Isolated | Supplier Device Package 20-SOIC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 Kč | 345,58 Kč |
| 10 | 273,93700 Kč | 2 739,37 Kč |
| 25 | 256,01360 Kč | 6 400,34 Kč |
| 100 | 237,40230 Kč | 23 740,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 216,61482 Kč | 216 614,82 Kč |
| Unit Price without VAT: | 345,58000 Kč |
|---|---|
| Unit Price with VAT: | 418,15180 Kč |





