
GSB3CN1130DSHR | |
|---|---|
DigiKey Part Number | 664-GSB3CN1130DSHRTR-ND - Tape & Reel (TR) 664-GSB3CN1130DSHRCT-ND - Cut Tape (CT) 664-GSB3CN1130DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3CN1130DSHR |
Description | USB3.2 GEN1, TYPE C PLUG, VERTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3CN1130DSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,79800 Kč | 187,98 Kč |
| 25 | 17,62320 Kč | 440,58 Kč |
| 50 | 16,78100 Kč | 839,05 Kč |
| 100 | 15,98120 Kč | 1 598,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,48925 Kč | 5 795,70 Kč |
| 800 | 13,79749 Kč | 11 037,99 Kč |
| 1 200 | 13,40833 Kč | 16 090,00 Kč |
| 2 000 | 12,93375 Kč | 25 867,50 Kč |
| 2 800 | 12,63038 Kč | 35 365,06 Kč |
| 4 000 | 12,31662 Kč | 49 266,48 Kč |
| 10 000 | 11,54611 Kč | 115 461,10 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











