FCE17A15PA490 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 491
Unit Price: 52,02000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 539
Unit Price: 60,75000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 640
Unit Price: 52,02000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 62,22765 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 058
Unit Price: 56,59000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 880
Unit Price: 53,68000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 72,48673 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 47,42243 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 57,02300 Kč
Datasheet
FCE17A15PA490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17A15PA490

DigiKey Part Number
FCE17A15PA490-ND
Manufacturer
Manufacturer Product Number
FCE17A15PA490
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15PA490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1412,58000 Kč412,58 Kč
10350,60200 Kč3 506,02 Kč
25328,64320 Kč8 216,08 Kč
60308,96217 Kč18 537,73 Kč
120294,22283 Kč35 306,74 Kč
300275,81960 Kč82 745,88 Kč
540264,63035 Kč142 900,39 Kč
Manufacturers Standard Package
Unit Price without VAT:412,58000 Kč
Unit Price with VAT:499,22180 Kč