Similar
Similar
Similar

D15P33E6RV09LF | |
|---|---|
DigiKey Part Number | D15P33E6RV09LF-ND |
Manufacturer | |
Manufacturer Product Number | D15P33E6RV09LF |
Description | CONN D-SUB PLG 15P R/A SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15P33E6RV09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-009-260-032 | EDAC Inc. | 0 | 621-009-260-032-ND | 80,41185 Kč | Similar |
| A-DS 15 A/KG-T4S | Assmann WSW Components | 1 074 | AE10976-ND | 23,73000 Kč | Similar |
| L717SDA15P1ACH4R | Amphenol CS (Commercial Products) | 125 | L717SDA15P1ACH4R-ND | 54,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,14423 Kč | 16 543,27 Kč |
| Unit Price without VAT: | 55,14423 Kč |
|---|---|
| Unit Price with VAT: | 66,72452 Kč |






