
160X11189XE | |
|---|---|
DigiKey Part Number | 626-2202-ND |
Manufacturer | |
Manufacturer Product Number | 160X11189XE |
Description | D-SUB CABLE CLAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp Assembly For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp Assembly | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,98000 Kč | 171,98 Kč |
| 10 | 146,10800 Kč | 1 461,08 Kč |
| 25 | 136,95120 Kč | 3 423,78 Kč |
| 50 | 130,40900 Kč | 6 520,45 Kč |
| 100 | 124,18450 Kč | 12 418,45 Kč |
| 250 | 116,41156 Kč | 29 102,89 Kč |
| 500 | 110,85940 Kč | 55 429,70 Kč |
| 1 000 | 105,57396 Kč | 105 573,96 Kč |
| Unit Price without VAT: | 171,98000 Kč |
|---|---|
| Unit Price with VAT: | 208,09580 Kč |










