3 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25053 BK199

DigiKey Part Number
25053BK199-DS-ND
Manufacturer
Manufacturer Product Number
25053 BK199
Description
CABLE 3COND 20AWG BLACK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
5118,55400 Kč592,77 Kč
10112,90600 Kč1 129,06 Kč
25105,75440 Kč2 643,86 Kč
50100,61820 Kč5 030,91 Kč
10095,69210 Kč9 569,21 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč
Alternate Length
CABLE 3COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: 54,52131 Kč
CABLE 3COND 20AWG BLACK 100'
In-Stock: 2
Unit Price: 6 790,54000 Kč