Image for 25053 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25053 SL199

DigiKey Part Number
25053SL199-ND
Manufacturer
Manufacturer Product Number
25053 SL199
Description
CABLE 3COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00054,52131 Kč272 606,55 Kč
Unit Price without VAT:54,52131 Kč
Unit Price with VAT:65,97079 Kč
Alternate Length
CABLE 3COND 20AWG BLACK FEET
In-Stock: 227
Unit Price: 132,71000 Kč
CABLE 3COND 20AWG BLACK 100'
In-Stock: 2
Unit Price: 6 790,54000 Kč