8 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25158 BK199

DigiKey Part Number
25158BK199-DS-ND
Manufacturer
Manufacturer Product Number
25158 BK199
Description
CABLE 8COND 20AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1431,72000 Kč431,72 Kč
5385,18800 Kč1 925,94 Kč
10366,54100 Kč3 665,41 Kč
25343,09040 Kč8 577,26 Kč
50326,19140 Kč16 309,57 Kč
100309,97880 Kč30 997,88 Kč
Manufacturers Standard Package
Unit Price without VAT:431,72000 Kč
Unit Price with VAT:522,38120 Kč
Alternate Length
CABLE 8COND 20AWG BLK SHLD 100'
In-Stock: 2
Unit Price: 22 990,50000 Kč