
30-00924 | |
|---|---|
DigiKey Part Number | 839-30-00924-ND |
Manufacturer | |
Manufacturer Product Number | 30-00924 |
Description | CABLE 5COND 26AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 712,05000 Kč | 9 712,05 Kč |
| 2 | 9 234,21500 Kč | 18 468,43 Kč |
| 3 | 8 963,72000 Kč | 26 891,16 Kč |
| 5 | 8 632,10000 Kč | 43 160,50 Kč |
| 7 | 8 419,15857 Kč | 58 934,11 Kč |
| 10 | 8 197,92300 Kč | 81 979,23 Kč |
| 25 | 7 650,51320 Kč | 191 262,83 Kč |
| Unit Price without VAT: | 9 712,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 751,58050 Kč |







