30-00924
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00924

DigiKey Part Number
30-00924-30-ND
Manufacturer
Manufacturer Product Number
30-00924
Description
CABLE 5COND 26AWG BLK SHLD 30M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 26 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 914,58000 Kč3 914,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 914,58000 Kč
Unit Price with VAT:4 736,64180 Kč
Alternate Length
CABLE 5COND 26AWG BLK SHLD 502'
In-Stock: 7
Unit Price: 9 610,55000 Kč
CABLE 5COND 26AWG BLACK SHLD 1M
In-Stock: 1
Unit Price: 136,02000 Kč
CABLE 5COND 26AWG BLACK SHLD 5M
In-Stock: 13
Unit Price: 659,06000 Kč
CABLE 5COND 26AWG BLK SHLD METER
In-Stock: 139
Unit Price: 123,73000 Kč