
132J30019X | |
|---|---|
DigiKey Part Number | 626-1163-ND |
Manufacturer | |
Manufacturer Product Number | 132J30019X |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179, 187 Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Category | Wire Gauge RG-179, 187 |
Manufacturer Amphenol CONEC | Contact Termination Solder Inner, Crimp or Solder Outer |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,77900 Kč | 1 737,79 Kč |
| 25 | 162,88560 Kč | 4 072,14 Kč |
| 50 | 155,10380 Kč | 7 755,19 Kč |
| 100 | 147,70200 Kč | 14 770,20 Kč |
| 300 | 136,68997 Kč | 41 006,99 Kč |
| 500 | 131,85610 Kč | 65 928,05 Kč |
| 1 000 | 125,56930 Kč | 125 569,30 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |















