
13-000201 | |
|---|---|
DigiKey Part Number | 626-1313-ND |
Manufacturer | |
Manufacturer Product Number | 13-000201 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Wire Bridge |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Mating Cycles 250 |
Number of Positions 7 (5 + 2 Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Note Contacts Sold Separately |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 135,19200 Kč | 4 055,76 Kč |
| Unit Price without VAT: | 135,19200 Kč |
|---|---|
| Unit Price with VAT: | 163,58232 Kč |


















