
13-000091 | |
|---|---|
DigiKey Part Number | 626-1304-ND |
Manufacturer | |
Manufacturer Product Number | 13-000091 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 40A |
Connector Type Plug, Male Pins | Backset Spacing 0.458" (11.63mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 375,54900 Kč | 7 510,98 Kč |
| Unit Price without VAT: | 375,54900 Kč |
|---|---|
| Unit Price with VAT: | 454,41429 Kč |









