
13-000081 | |
|---|---|
DigiKey Part Number | 13-000081-ND |
Manufacturer | |
Manufacturer Product Number | 13-000081 |
Description | CONN D-SUB PLG 7POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 35A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 445,67200 Kč | 8 913,44 Kč |
| Unit Price without VAT: | 445,67200 Kč |
|---|---|
| Unit Price with VAT: | 539,26312 Kč |







