7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-000061

DigiKey Part Number
626-1302-ND
Manufacturer
Manufacturer Product Number
13-000061
Description
CONN D-SUB PLUG 7POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A, 24A
Connector Type
Plug, Male Pins
Backset Spacing
0.395" (10.03mm)
Number of Positions
Features
Board Lock, Grounding Indents, Mounting Brackets
Number of Rows
2
Voltage Rating
250V
Mounting Type
Color
Green
Shell Size, Connector Layout
2 (DA, A) - 7W2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal and Power
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20465,29450 Kč9 305,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,29450 Kč
Unit Price with VAT:563,00635 Kč