D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162A11879X

DigiKey Part Number
162A11879X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
162A11879X
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-28 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Type
Signal
Features
Insulation Support
Contact Type
Female Socket
Base Product Number
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,06641 Kč30 332,05 Kč
Unit Price without VAT:6,06641 Kč
Unit Price with VAT:7,34036 Kč