
NZ02105B0000G | |
|---|---|
DigiKey Part Number | 1818-NZ02105B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NZ02105B0000G |
Description | NZ 15.0 2P GREEN WITHOUT JUMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 35 | 38,31229 Kč | 1 340,93 Kč |
| 70 | 34,91371 Kč | 2 443,96 Kč |
| 105 | 33,20486 Kč | 3 486,51 Kč |
| 280 | 29,82989 Kč | 8 352,37 Kč |
| 525 | 28,15891 Kč | 14 783,43 Kč |
| 1 015 | 26,74897 Kč | 27 150,20 Kč |
| 5 005 | 24,43668 Kč | 122 305,58 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











