
DF1506S-T | |
|---|---|
DigiKey Part Number | DF1506SDITR-ND - Tape & Reel (TR) DF1506SDICT-ND - Cut Tape (CT) DF1506SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1506S-T |
Description | BRIDGE RECT 1P 600V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1506S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 7,92040 Kč | 792,04 Kč |
| 500 | 6,06842 Kč | 3 034,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,16705 Kč | 7 750,57 Kč |
| 3 000 | 4,71258 Kč | 14 137,74 Kč |
| 4 500 | 4,48102 Kč | 20 164,59 Kč |
| 7 500 | 4,22077 Kč | 31 655,77 Kč |
| 10 500 | 4,06665 Kč | 42 699,83 Kč |
| 15 000 | 3,91684 Kč | 58 752,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



