




G5Q-1 DC12 | |
|---|---|
DigiKey Part Number | Z221-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1 DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 32,19400 Kč | 804,85 Kč |
| 50 | 31,09380 Kč | 1 554,69 Kč |
| 100 | 30,02920 Kč | 3 002,92 Kč |
| 250 | 28,67656 Kč | 7 169,14 Kč |
| 500 | 27,69258 Kč | 13 846,29 Kč |
| 1 000 | 26,74221 Kč | 26 742,21 Kč |
| 5 000 | 24,65682 Kč | 123 284,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |









