




G5Q-1 DC24 | |
|---|---|
DigiKey Part Number | Z222-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1 DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 37,18320 Kč | 929,58 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,68450 Kč | 3 468,45 Kč |
| 250 | 33,12056 Kč | 8 280,14 Kč |
| 500 | 31,98458 Kč | 15 992,29 Kč |
| 1 000 | 30,88659 Kč | 30 886,59 Kč |
| 5 000 | 28,47761 Kč | 142 388,05 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |








