




G5Q-1A4 DC12 | |
|---|---|
DigiKey Part Number | Z223-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4 DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A4 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,85560 Kč | 921,39 Kč |
| 50 | 35,59580 Kč | 1 779,79 Kč |
| 100 | 34,37580 Kč | 3 437,58 Kč |
| 250 | 32,82744 Kč | 8 206,86 Kč |
| 500 | 31,70110 Kč | 15 850,55 Kč |
| 1 000 | 30,61298 Kč | 30 612,98 Kč |
| 5 000 | 28,22539 Kč | 141 126,95 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











