Connector Header Surface Mount 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054312103

DigiKey Part Number
WM26084TR-ND - Tape & Reel (TR)
WM26084CT-ND - Cut Tape (CT)
WM26084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054312103
Description
CONN HEADER SMD 3POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054312103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,05700 Kč470,57 Kč
10039,99700 Kč3 999,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30040,16217 Kč12 048,65 Kč
60038,24540 Kč22 947,24 Kč
90037,16692 Kč33 450,23 Kč
1 50035,85199 Kč53 777,99 Kč
2 10035,01147 Kč73 524,09 Kč
3 00034,14226 Kč102 426,78 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč