
2EDN7424FXTMA1 | |
|---|---|
DigiKey Part Number | 2EDN7424FXTMA1TR-ND - Tape & Reel (TR) 2EDN7424FXTMA1CT-ND - Cut Tape (CT) 2EDN7424FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7424FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8-60 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7424FXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.4ns, 5.4ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 100 | 9,41550 Kč | 941,55 Kč |
| 250 | 8,78556 Kč | 2 196,39 Kč |
| 500 | 8,40634 Kč | 4 203,17 Kč |
| 1 000 | 8,09410 Kč | 8 094,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76456 Kč | 19 411,40 Kč |
| 5 000 | 7,56583 Kč | 37 829,15 Kč |
| 7 500 | 7,46639 Kč | 55 997,92 Kč |
| 12 500 | 7,35612 Kč | 91 951,50 Kč |
| 17 500 | 7,29171 Kč | 127 604,93 Kč |
| 25 000 | 7,22975 Kč | 180 743,75 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






