


SBR3A40SAQ-13 | |
|---|---|
DigiKey Part Number | SBR3A40SAQ-13DITR-ND - Tape & Reel (TR) SBR3A40SAQ-13DICT-ND - Cut Tape (CT) SBR3A40SAQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3A40SAQ-13 |
Description | DIODE SBR 40V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBR3A40SAQ-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH1-40M TR13 PBFREE | Central Semiconductor Corp | 15 783 | 1514-CMSH1-40MTR13PBFREECT-ND | 31,28000 Kč | Similar |
| CMSH2-40M TR13 PBFREE | Central Semiconductor Corp | 13 698 | 1514-CMSH2-40MTR13PBFREECT-ND | 14,60000 Kč | Similar |
| SK34SMA-3G-AQ | Diotec Semiconductor | 3 452 | 4878-SK34SMA-3G-AQCT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 100 | 4,85100 Kč | 485,10 Kč |
| 500 | 3,65222 Kč | 1 826,11 Kč |
| 1 000 | 3,26493 Kč | 3 264,93 Kč |
| 2 000 | 2,93875 Kč | 5 877,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58525 Kč | 12 926,25 Kč |
| 10 000 | 2,36666 Kč | 23 666,60 Kč |
| 15 000 | 2,25526 Kč | 33 828,90 Kč |
| 25 000 | 2,13006 Kč | 53 251,50 Kč |
| 35 000 | 2,05594 Kč | 71 957,90 Kč |
| 50 000 | 1,98389 Kč | 99 194,50 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |










