
CMSH2-40M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-40MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-40MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-40MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-40M TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMSH2-40M TR13 PBFREE Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR2A40SA-13 | Diodes Incorporated | 4 510 | 31-SBR2A40SA-13CT-ND | 11,26000 Kč | Direct |
| B140Q-13-F | Diodes Incorporated | 2 968 | B140Q-13-FDICT-ND | 8,13000 Kč | Similar |
| B240AE-13 | Diodes Incorporated | 83 882 | B240AE-13DICT-ND | 7,51000 Kč | Similar |
| SBR2U30SA-13 | Diodes Incorporated | 61 715 | SBR2U30SA-13DICT-ND | 20,02000 Kč | Similar |
| SBR3A40SAF-13 | Diodes Incorporated | 39 145 | SBR3A40SAF-13DICT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 8,98900 Kč | 89,89 Kč |
| 100 | 5,75610 Kč | 575,61 Kč |
| 500 | 4,36006 Kč | 2 180,03 Kč |
| 1 000 | 3,90915 Kč | 3 909,15 Kč |
| 2 000 | 3,52969 Kč | 7 059,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,11852 Kč | 15 592,60 Kč |
| 10 000 | 2,86423 Kč | 28 642,30 Kč |
| 15 000 | 2,73468 Kč | 41 020,20 Kč |
| 25 000 | 2,58914 Kč | 64 728,50 Kč |
| 35 000 | 2,50295 Kč | 87 603,25 Kč |
| 50 000 | 2,41918 Kč | 120 959,00 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

